Panasonic EEU-FM1E470 Electrolytic Capacitor Radial Lead 47 µF 25 V 20% 5 mm

MPN
EEU-FM1E470
Brand
Panasonic
EAN-13
2050004393941
Order Code
17-1426
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Panasonic EEU-FM1E470 is a high-quality electrolytic capacitor designed for efficient performance in various electronic applications. This component features a capacitance of 47 microFarads with a voltage rating of 25 volts and a tolerance of 20%, making it suitable for applications where stability and reliability are critical. The radial lead design, with a lead spacing of 2 mm and a diameter of 5 mm, ensures compatibility with compact circuit boards, allowing for efficient space utilisation. Typical uses for the EEU-FM1E470 include power supply filtering, decoupling, and energy storage in electronic circuits. It is engineered for durability and enhanced performance across a wide range of frequencies and temperatures, catering to both consumer electronics and industrial machinery needs.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot