Panasonic EEU-FM1E331 Electrolytic capacitor Radial lead 5mm 330µF 25V 20% 10m

MPN
EEU-FM1E331
Brand
Panasonic
EAN-13
2050004441895
Order Code
17-1424
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Panasonic's EEU-FM1E331 is a highly reliable electrolytic capacitor featuring radial leads with a compact 5 mm diameter, making it an ideal choice for various circuit board designs. This component offers a capacitance of 330µF with a rated voltage of 25V, providing a tolerance of ±20%, which ensures suitability for applications where energy storage and filtering are critical. Its design allows for efficient handling of high ripple currents, and the aluminium electrolytic design supports a wide range of temperatures, bolstering its durability and performance under demanding conditions. Commonly utilised in power supply circuits, DC-DC converters, and other electronic applications, this electrolytic capacitor is an essential component in managing voltage stability and energy efficiency in electronic systems.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot