Panasonic EEU-FM1E102 Electrolytic capacitor Radial 1000µF 25V 12.5mm 20%

MPN
EEU-FM1E102
Brand
Panasonic
EAN-13
2050004411232
Order Code
17-1423
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Panasonic's EEU-FM1E102 is a radial electrolytic capacitor with a capacitance of 1000 microFarads and a rated voltage of 25 volts. It features a diameter of 12.5 millimetres and allows for a capacitance tolerance of 20%, making it suitable for various demanding applications where size and performance are critical. Known for its reliability and stability, this aluminium electrolytic capacitor is typically used in power supply circuits, audio equipment, and other electronics requiring efficient filtering and decoupling. Its robust construction ensures it can withstand operational stresses, contributing to long-lasting performance in various electronic applications. This component, identified by the keywords 02050004230680, 02050004411232, and 526-1446, is an integral part of designs where compact size and dependable performance are essential.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot