Panasonic EEU-FM1E101 Electrolytic capacitor Radial lead 100µF 25V 20% Ø6.3mm

MPN
EEU-FM1E101
Brand
Panasonic
EAN-13
2050004393392
Order Code
17-1422
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Panasonic EEU-FM1E101 is an electrolytic capacitor with a capacitance of 100 microFarads and a voltage rating of 25 volts. This capacitor exhibits a tolerance of 20% and features a radial lead design with a compact diameter of 6.3 mm, making it suitable for applications where board space is at a premium. Typically utilised in power supply circuits, signal filtering, and bypass applications, the EEU-FM1E101 provides reliable performance, often employed in consumer electronics, telecommunications, and industrial equipment. Its aluminium construction ensures durability and stability, meeting the demands of various electrical and electronic environments. As an ALUM ELKO variant, this capacitor efficiently balances size and performance characteristics essential for modern electronic designs.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot