Panasonic EEU-FM1A102L Electrolytic capacitor Radial 1000µF 10V Ø8mm 20%

MPN
EEU-FM1A102L
Brand
Panasonic
EAN-13
2050004448245
Order Code
17-1418
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Panasonic's EEU-FM1A102L is an electrolytic capacitor designed to offer a capacitance of 1000 µF and a voltage rating of 10 V. This radial lead component features a compact form factor with a diameter of 8 mm and a tolerance of 20%, making it suitable for high-density circuit boards. Engineered with reliability and efficiency in mind, this capacitor is ideal for applications in power supply circuits, providing filtering and energy storage capabilities critical in stabilising voltages within electronic systems. Its robust construction is suited for use in a variety of consumer electronics and industrial equipment, ensuring consistent performance in demanding environments.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot