Panasonic EEU-FM1A102 Electrolytic capacitor Radial lead 1000µF 10V 20% 10mm

MPN
EEU-FM1A102
Brand
Panasonic
EAN-13
2050004442007
Order Code
17-1417
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.564
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Panasonic EEU-FM1A102 is a high-performance electrolytic capacitor designed for a wide range of electronic applications. This radial leaded capacitor has a capacitance of 1000µF, a voltage rating of 10V, and a tolerance of 20%. Its compact 10mm diameter body makes it ideal for applications that require high capacitance in limited space, such as power supply filters or decoupling applications within electronic circuits. The EEU-FM1A102 offers reliable performance and stability, which is crucial for maintaining current flow and reducing voltage ripple in electronic systems. Its aluminium electrolytic properties ensure high energy storage and efficient energy release, contributing significantly to the overall efficiency and performance of electrical systems like power converters and audio equipment.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot