Panasonic EEU-FM1A101 Electrolytic Capacitor Radial 100µF 10V 20% Ø5mm

MPN
EEU-FM1A101
Brand
Panasonic
EAN-13
2050004393927
Order Code
17-1416
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,113 in stock

Panasonic EEU-FM1A101 is an electrolytic capacitor featuring a capacitance of 100µF, a voltage rating of 10V, and a permissible tolerance of 20%. This radial type capacitor, with a diameter of 5mm, is designed for applications requiring reliable performance in compact spaces. Its aluminium electrolytic construction makes it particularly suitable for use in power supply filtering, energy storage, and decoupling applications in various electronic circuits. The EEU-FM1A101 is widely utilised in consumer electronics and industrial equipment, where stable performance under varying conditions is essential. This component is identified by reference numbers such as 02050004211856, 02050004393927, and 526-1092, which aid in precise procurement and inventory management.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot