Panasonic EEU-FM0J222L Electrolytic capacitor Radial lead 2200µF 6.3V 10mm

MPN
EEU-FM0J222L
Brand
Panasonic
EAN-13
2050004445442
Order Code
17-1414
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Panasonic EEU-FM0J222L is an electrolytic capacitor designed for a variety of electrical and electronic applications. This component offers a capacitance of 2200 microFarads with a voltage rating of 6.3 volts, making it ideal for use in power supply circuits where stable voltage levels are crucial. With a radial lead configuration and a diameter of 10 mm, it provides reliable performance in compact designs where space is a constraint. The capacitor features a tolerance of 20%, allowing for slight variations while maintaining effective operation. Such capacitors are commonly utilised in smoothing and filtering applications within audio equipment, power converters, and other electronic devices.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot