Panasonic EEU-FC2A681 Electrolytic capacitor Radial lead 7.5mm 680uF 100V 20%

MPN
EEU-FC2A681
Brand
Panasonic
EAN-13
2050009918422
Order Code
17-1413
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Panasonic EEU-FC2A681 is a high-quality electrolytic capacitor designed for a range of electronic applications. This radial leaded capacitor offers a capacitance of 680 microFarads and can handle a rated voltage of 100 volts, with a permissible tolerance of ±20%. The component is engineered for reliable performance with a compact footprint and a lead spacing of 7.5 mm, making it suitable for densely populated circuit boards. Electrolytic capacitors like the EEU-FC2A681 are commonly utilised in power supply circuits, filtering, and energy storage tasks, where high capacitance and stable performance are essential.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 18mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 18mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot