Panasonic EEU-FC2A330 Capacitor Radial 33 µF 100V 20% Ø10mm 5mm

MPN
EEU-FC2A330
Brand
Panasonic
EAN-13
2050004445336
Order Code
17-1409
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.545
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Panasonic EEU-FC2A330 is an electrolytic capacitor, specifically designed with a capacitance of 33 µF and a voltage rating of 100V. This radial capacitor features a tolerance of 20% and is constructed with dimensions of Ø10mm, and a lead spacing of 5mm, offering reliable performance in compact electronic circuits. The capacitor's aluminium construction allows for enhanced durability and it is particularly suitable for roles requiring energy storage, voltage regulation or power conditioning. Typical applications include use in power supplies, telecommunications equipment, and audio amplifiers, where stabilising and filtering electrical signals are critical.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot