Panasonic EEU-FC2A220 Electrolytic capacitor Radial lead 22 µF 100 V 3.5mm 20%

MPN
EEU-FC2A220
Brand
Panasonic
EAN-13
2050004442960
Order Code
17-1408
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Panasonic's EEU-FC2A220 is a high-quality electrolytic capacitor that features a capacitance of 22 microFarads and is rated for a voltage of 100 volts. With radial leads and a compact 8 mm diameter, this component is designed for efficient installation and operation in a variety of electronic circuits. The EEU-FC2A220 exhibits a tolerance level of ±20%, making it suitable for applications that require reliable performance over a wide temperature range. Typically, electrolytic capacitors such as this one are utilised in power supply circuits, filtering applications, and for decoupling purposes in audio and industrial equipment. Its robust construction and compliance with industry standards ensure dependable operation in demanding environments.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot