Panasonic EEU-FC1V221 Electrolytic capacitor 220µF 35V Radial lead 5x10mm 20%

Order Code:

17-1397

Brand: Panasonic MPN: EEU-FC1V221 EAN-13: 2050004412376
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
134 in stock, despatched in 4 working days

Panasonic's EEU-FC1V221 is a high-quality electrolytic capacitor, designed with precision to deliver stable performance in various electronic circuits. This component features a capacitance of 220µF and operates at a maximum voltage of 35V, contained within a compact radial lead package measuring 5x10mm. Known for their reliability, Panasonic's electrolytic capacitors are ideally suited for applications such as power supply filtering, output smoothing, and decoupling in industrial and consumer electronic devices. The EEU-FC1V221 offers a tolerance of 20%, ensuring consistent functionality across a wide range of temperatures and operational conditions, making it a preferred choice for engineers seeking durability and efficiency.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10 mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot