Panasonic EEU-FC1V220 Capacitor Electrolytic Radial 22µF 35V 5mm 20%

MPN
EEU-FC1V220
Brand
Panasonic
EAN-13
2050004393583
Order Code
17-1396
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,353 in stock

Panasonic EEU-FC1V220 is a high-quality electrolytic capacitor designed for reliable performance in a variety of electronic applications. This component is characterised by its capacitance of 22µF and a voltage rating of 35V, with a tolerance of 20%, making it suitable for applications requiring moderate capacitance with steady voltage levels. The radial leaded design, with a 5mm diameter, facilitates easy integration onto printed circuit boards, providing durability and stable operation under diverse conditions. The EEU-FC1V220 is commonly used in power supply filtering, decoupling applications, and in maintaining voltage stability across circuits. Its aluminium electrolytic construction ensures efficient performance and longevity, making it a dependable choice for engineers in designing robust electronic systems.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot