Panasonic EEU-FC1V182S Electrolytic Capacitor Radial 1800µF 35V 18mm 20% 7.5mm

MPN
EEU-FC1V182S
Brand
Panasonic
EAN-13
2050004441192
Order Code
17-1394
Country of Origin
Malaysia

Discontinued


Panasonic EEU-FC1V182S is an electrolytic capacitor featuring a radial lead configuration with a capacitance of 1800 microFarads and a voltage rating of 35 volts. The component exhibits a tolerance of 20%, with the capacitor diameter measuring 18 mm and a lead spacing of 7.5 mm. This electrolytic capacitor is typically employed in applications requiring bulk capacitance for power supply filtering, energy storage, and decoupling in electronic circuits. It is suitable for tasks demanding reliable performance in managing energy fluctuations and stabilising voltage in consumer electronics, communications equipment, and industrial applications. As part of the EEU-FC series, it is noted for its durability and can withstand a wide range of operating conditions, enhancing circuit stability and efficiency.
Type Electrolytic capacitor
Capacitance 1800µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 18mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 18mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot