Panasonic EEU-FC1J681S Electrolytic capacitor Radial lead 680 µF 63 V 20% 18 m

MPN
EEU-FC1J681S
Brand
Panasonic
EAN-13
2050004444780
Order Code
17-1391
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Panasonic's EEU-FC1J681S is a high-quality electrolytic capacitor designed to deliver reliable performance in demanding electronic circuits. With a capacitance of 680 microFarads and a voltage rating of 63 volts, this radial lead capacitor features a tolerance of 20%, making it suitable for applications requiring moderate energy storage and voltage support. The component's compact design, with a 7.5 mm lead spacing and an 18 mm diameter, allows for ease of integration into various electronic assemblies. Typical applications include power supply filtering, decoupling, and energy storage in consumer electronics, telecommunications equipment, and industrial power conversion systems.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 18mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 18mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot