Panasonic EEU-FC1J470 Radial Electrolytic Capacitor 47µF 63V 20% 8mm 3.5mm

MPN
EEU-FC1J470
Brand
Panasonic
EAN-13
2050004416138
Order Code
17-1389
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

Panasonic's EEU-FC1J470 is a radial electrolytic capacitor offering a capacitance of 47µF with a rated voltage of 63V, maintaining a tolerance of 20%. This high-quality component features an 8mm body diameter and a 3.5mm lead spacing, making it well-suited for applications where compact size and reliable performance are critical. As an electrolytic capacitor, it is designed for use in a variety of electronic circuits, including power supply filtering, coupling, and decoupling applications, where stable capacitive behaviour is required over a broad range of frequencies. Its robust design ensures long-term reliability, making it ideal for both industrial and consumer electronics.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot