Panasonic EEU-FC1H221S Capacitor Radial lead 220 µF 50 V 12.5 mm 20%

MPN
EEU-FC1H221S
Brand
Panasonic
EAN-13
2050004413496
Order Code
17-1376
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Panasonic's EEU-FC1H221S is a high-quality electrolytic capacitor characterised by its radial lead configuration, designed to provide reliable performance in a broad range of electronic applications. This particular model offers a capacitance of 220 microFarads with a rated voltage of 50 volts, housed in a compact 12.5 mm diameter package. Its aluminium construction supports a tolerance of 20%, making it well-suited for tasks requiring stability and efficiency. Commonly utilised in power supply units and signal filtering circuits, this capacitor ensures optimal function due to its low equivalent series resistance (ESR). The EEU-FC1H221S is a dependable choice for engineers looking to ensure the stability and longevity of their electronic designs.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot