Panasonic EEU-FC1H221 Electrolytic capacitor Radial lead 220µF 50V Ø10mm 20%

MPN
EEU-FC1H221
Brand
Panasonic
EAN-13
2050004414844
Order Code
17-1374
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Panasonic EEU-FC1H221 is an electrolytic capacitor designed with a radial lead configuration, offering a capacitance of 220µF and a voltage rating of 50V. This component features a cylindrical packaging with a diameter of 10mm, making it suitable for compact circuit board integration. The EEU-FC1H221 is constructed using aluminium, providing stability and reliability in electronic circuits. Common applications for this type of electrolytic capacitor include power supply filtering, energy storage, and decoupling in various consumer electronics and industrial equipment. The capacitor is engineered to operate efficiently within a range of environmental conditions, enhancing its versatility and robust performance in demanding engineering projects.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot