Panasonic EEU-FC1E821 Electrolytic capacitor Radial 820µF 25V 20% 10mm

MPN
EEU-FC1E821
Brand
Panasonic
EAN-13
2050004448504
Order Code
17-1367
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Panasonic presents the EEU-FC1E821, a high-quality radial lead electrolytic capacitor designed for reliable performance in various electronic applications. This component features a capacitance of 820 microFarads, a rated voltage of 25 volts, and a tolerance of 20 percent, enclosed within a 10 mm diameter package. The compact design with a 5 mm lead spacing makes it suitable for space-constrained circuit boards. It is engineered for use in power supply circuits, filtering, and energy storage, offering stability and efficiency in smoothing and decoupling applications. Renowned for its durability and low leakage current, the Panasonic EEU-FC1E821 is an excellent choice for engineers seeking a dependable electrolytic capacitor.
Type Electrolytic capacitor
Capacitance 820µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot