Panasonic EEU-FC1E681 Electrolytic capacitor Radial lead 680µF 25V 10mm 20%

MPN
EEU-FC1E681
Brand
Panasonic
EAN-13
2050004444643
Order Code
17-1366
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Panasonic EEU-FC1E681 is a high-quality electrolytic capacitor featuring a radial lead design. This component offers a capacitance of 680 microFarads and is rated for a voltage of 25 volts, with a tolerance of 20 percent. The capacitor's dimensions include a diameter of 10 millimetres, making it a compact solution for various electronic applications. It is primarily used in power supply circuits for smoothing and filtering applications, where stable capacitance and reliability are crucial. Additionally, its construction is well-suited for environments requiring efficient energy storage and discharge, such as in audio-visual equipment and industrial electronics.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot