Panasonic EEU-FC1E471L Electrolytic capacitor Radial 470µF 25V 8mm 20%

MPN
EEU-FC1E471L
Brand
Panasonic
EAN-13
2050004448252
Order Code
17-1364
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

Panasonic's EEU-FC1E471L is an electrolytic capacitor featuring a capacitance of 470 microFarads with a rated voltage of 25 volts. This radial capacitor is designed with an 8mm diameter and allows for a tolerance of 20%, making it suitable for applications that require moderate precision in capacitance levels. The EEU-FC1E471L is well-suited for use in power supply circuits, where smoothing and filtering of voltage are crucial, as well as in audio equipment and other electronic devices where stable capacity performance is needed over a prolonged period. Its durable construction and reliable performance characteristics make it a practical choice for engineers seeking dependable aluminium electrolytic capacitors in various electronic circuit designs.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot