Panasonic EEU-FC1E470 Electrolytic capacitor Radial lead 47 µF 25 V 20% 5 mm

MPN
EEU-FC1E470
Brand
Panasonic
EAN-13
2050004396300
Order Code
17-1362
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,071 in stock

Panasonic's part number EEU-FC1E470 refers to an electrolytic capacitor designed for a wide range of electronic applications requiring stable capacitance values. This component features a capacitance of 47 microFarads (µF) with a tolerance of 20%, and it is rated for a maximum voltage of 25 volts. Constructed in a radial lead form factor with a 5 mm body, these capacitors are ideal for applications such as filtering, decoupling, and energy storage in power supply circuits, where reliable performance is crucial. The aluminium electrolytic design ensures high efficiency and durability, making it suitable for both consumer electronics and industrial equipment. With its balance of capacity, size, and reliability, this capacitor is a versatile component in electronic circuit design.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot