Panasonic EEU-FC1E221 Electrolytic capacitor 220µF 25V Radial 8mm

MPN
EEU-FC1E221
Brand
Panasonic
EAN-13
2050004416121
Order Code
17-1359
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,039 in stock

Panasonic's EEU-FC1E221 is an electrolytic capacitor with a capacitance of 220 microFarads and a voltage rating of 25 volts. This radial-type component features an aluminium electrolytic composition which provides reliable performance and stability for a wide variety of electronic circuits. With a tolerance of 20%, it is suitable for applications that require moderate precision in filtering, smoothing, and energy storage functions. Typical uses include power supply units, audio equipment, and other applications demanding stable capacitance under varying load conditions. The compact 8mm diameter design of the EEU-FC1E221 ensures easy integration into modern electronic assemblies where space is often at a premium.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot