Panasonic EEU-FC1E102L Radial Electrolytic Capacitor 1000µF 25V 10mm

MPN
EEU-FC1E102L
Brand
Panasonic
EAN-13
2050004411249
Order Code
17-1358
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Panasonic EEU-FC1E102L is a radial electrolytic capacitor designed for efficient performance in electronic circuits. This component features a capacitance of 1000 microFarads and a voltage rating of 25 volts, with a 10 mm diameter, offering reliable energy storage and filtering capabilities. With a tolerance of 20% and radial lead spacing of 5 mm, it provides stable operation under varying conditions. This capacitor is typically employed in power supply circuits, smoothing applications, and coupling or decoupling tasks in electronic devices to ensure stable voltage levels and minimise noise. Its robust design and precise specifications make it a dependable choice for engineers seeking durable and efficient capacitive solutions.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot