Panasonic EEU-FC1C222 Electrolytic capacitor Radial lead 2200uF 16V 5mm 12.5mm

MPN
EEU-FC1C222
Brand
Panasonic
EAN-13
2050004413465
Order Code
17-1351
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Panasonic EEU-FC1C222 is an electrolytic capacitor with a capacitance of 2200 microFarads, a rated voltage of 16 volts, and a tolerance of 20 per cent. This radial lead device features a compact design with a diameter of 12.5 mm and a lead pitch of 5 mm, making it suitable for high-density circuit applications where space conservation is critical. Electrolytic capacitors of this type are widely used in applications requiring energy storage and filtering, such as power supply circuits, audio equipment, and various electronic devices, where they function to reduce voltage fluctuations and improve stability. The EEU-FC1C222 provides reliable performance in demanding conditions and is particularly chosen for its balance between size and capacity, aligning well with the needs of modern electronic engineering designs.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot