Panasonic EEU-FC1C221 Electrolytic capacitor Radial lead 220 µF 16 V 8 mm

MPN
EEU-FC1C221
Brand
Panasonic
EAN-13
2050004444278
Order Code
17-1349
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 761 in stock

Panasonic EEU-FC1C221 is an electrolytic capacitor designed with a radial lead configuration, offering a capacitance of 220 µF and rated for a maximum voltage of 16 V. The component is encapsulated in a compact 8 mm diameter case, making it suitable for applications where space is a constraint. With a tolerance of 20 percent, this capacitor is ideal for various electronic projects, particularly in power supply filtering, decoupling, and energy storage tasks in both consumer electronics and industrial equipment. The reliable performance of this radial lead electrolytic capacitor ensures stable voltage maintenance across circuits, making it a preferred choice among engineers for maintaining system reliability and efficiency.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot