Panasonic EEU-FC1C102S Electrolytic capacitor Radial lead 1000µF 16V 20% 10mm

MPN
EEU-FC1C102S
Brand
Panasonic
EAN-13
2050004443066
Order Code
17-1348
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.664
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Panasonic's EEU-FC1C102S is a reliable electrolytic capacitor designed for applications requiring stable capacitance of 1000 microFarads at a rated voltage of 16 volts, with a tolerance of plus or minus 20 percent. This radial leaded component features a compact design with a diameter of 10 millimetres, making it suitable for a variety of circuit board applications where space efficiency is crucial. Engineered for robustness, the capacitor is ideal for use in power supply filtering, coupling, and decoupling operations within consumer electronics, industrial automation systems, and telecommunications equipment. This component leverages Panasonic's expertise in producing durable and efficient capacitors, ensuring consistent performance across a wide operation range. With a lead spacing of 5 millimetres, the EEU-FC1C102S allows for convenient integration into existing designs.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot