Panasonic EEU-FC1C101 Electrolytic Capacitor Radial 100µF 16V 6.3mm 20%

MPN
EEU-FC1C101
Brand
Panasonic
EAN-13
2050004395617
Order Code
17-1345
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 25 in stockBack-order availability date - 09/07/2026

Panasonic's EEU-FC1C101 is an electrolytic capacitor featuring a radial lead design that makes it suitable for compact circuit layouts. This capacitor has a capacitance of 100 microFarads and is rated for a voltage of 16 volts, ensuring effective energy storage and discharge within specified limits. With a tolerance of 20%, this component is crafted with a 6.3 mm diameter, providing a reliable solution for stabilising power supplies or filtering noise in various electronic devices. Common engineering applications for this type of capacitor include use in power supply circuits, coupling and decoupling in signal processing, and other general-purpose electronic systems where space constraints and reliability are considerations. The EEU-FC1C101 is well-regarded for its stability and performance in both consumer and industrial electronic environments.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot