Panasonic EEU-FC1A471 Electrolytic capacitor Radial lead 470µF 10V 3.5mm

MPN
EEU-FC1A471
Brand
Panasonic
EAN-13
2050004442977
Order Code
17-1343
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Panasonic's EEU-FC1A471 electrolytic capacitor features a radial lead configuration and is engineered with a capacitance of 470 µF and a voltage rating of 10 V, making it an essential component for various electronic applications. This capacitor, with a tolerance of 20%, is enclosed within an 8 mm diameter body and has a 3.5 mm lead spacing, allowing for compact and reliable integration into circuit designs. Commonly utilised in power supply filters, energy storage, and coupling and decoupling applications, the EEU-FC1A471 provides stability and efficiency in handling ripple currents and voltages in electronic circuits. Such characteristics make it suitable for use in consumer electronics, industrial equipment, and communication devices where dependable performance is critical.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot