Panasonic EEU-FC1A102 Electrolytic Capacitor 1000µF 10V Radial Lead 5mm 20%

MPN
EEU-FC1A102
Brand
Panasonic
EAN-13
2050004448290
Order Code
17-1337
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Panasonic's EEU-FC1A102 is a high-quality electrolytic capacitor designed for reliable performance in a variety of electronic applications. Featuring a capacitance of 1000 microFarads and a voltage rating of 10 volts, this radial lead capacitor has a tolerance of 20 per cent and a lead spacing of 5 mm, while the component's diameter measures 10 mm. It is an ideal choice for use in power supply circuits, and due to its robust construction, it provides excellent stability and efficiency in filtering, smoothing, and energy storage applications. The EEU-FC1A102's design also ensures low impedance, making it suitable for high-frequency operations in industrial and consumer electronics. This part, identified by the code 315-0344, aligns with stringent requirements for durability and performance in demanding environments.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot