Panasonic EEU-FC0J471 Electrolytic capacitor Radial lead 470µF 6.3V 20% 8mm

MPN
EEU-FC0J471
Brand
Panasonic
EAN-13
2050009921750
Order Code
17-1334
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Panasonic's EEU-FC0J471, also known under the order code 449-0845, is an electrolytic capacitor featuring radial leads. This particular capacitor offers a capacitance of 470 microFarads and can withstand a voltage of up to 6.3 volts, with a tolerance of 20%. The device measures 8 millimetres in diameter, making it suitable for compact circuit board designs. It is commonly employed in applications such as power supply filtering, decoupling, and in circuits requiring energy storage or smoothing where space constraints are a consideration. The use of robust materials ensures reliability in demanding environments typically found in consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot