Panasonic EEU-EE2W470 Electrolytic capacitor 47µF 450V Radial 16mm 20%

MPN
EEU-EE2W470
Brand
Panasonic
EAN-13
2050004419344
Order Code
17-1329
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Panasonic's EEU-EE2W470 is an electrolytic capacitor designed to offer reliable performance in high-voltage applications. This particular model features a capacitance of 47 microFarads and a voltage rating of 450 volts, with a tolerance of 20%, making it suitable for a variety of power supply and filtering applications. The device comes in a radial form factor with a diameter of 16 millimetres, providing compact and efficient electrical storage and discharge capabilities. Its robust aluminium construction ensures durability and stability across a range of temperatures, making it a dependable choice in the design and integration of electronic circuits. Ideal for use in both consumer electronics and industrial power systems, this capacitor's specifications are particularly well-suited to engineers seeking high performance in demanding environments.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 16mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot