Panasonic EEU-EE2W220S Capacitor Radial 7.5mm 22µF 450V 20% Ø16mm

MPN
EEU-EE2W220S
Brand
Panasonic
EAN-13
2050004413649
Order Code
17-1328
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

Panasonic EEU-EE2W220S is a high-quality aluminium electrolytic capacitor designed for use in a variety of electronic applications. With a capacitance of 22 microFarads and a voltage rating of 450 volts, this radial electrolytic capacitor boasts a tolerance of 20%, making it suitable for circuits requiring precise energy storage and discharge capabilities. The device features a lead pitch of 7.5mm and a diameter of 16mm, providing a compact solution for power supply or signal filtering applications. Commonly utilised in power supply circuits, audio equipment, and other electronic systems, the EEU-EE2W220S offers reliable performance suited for demanding environments, aligning with the needs of professional engineers seeking durable and efficient components.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 16mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot