Panasonic EEU-EE2W100 Electrolytic Capacitor Radial Lead 10µF 450V 20% 12.5mm

MPN
EEU-EE2W100
Brand
Panasonic
EAN-13
2050004447460
Order Code
17-1326
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Panasonic EEU-EE2W100 is a high-quality radial lead electrolytic capacitor designed for demanding applications. With a capacitance of 10 microFarads and a voltage rating of 450 volts, this component is suitable for a variety of electronic circuits requiring energy storage and filtering. It offers a tolerance of 20% and is constructed with a 12.5 mm diameter, making it compact yet effective for its purposes. The capacitor is commonly used in power supply units, audio equipment, and industrial electronics, where reliability and performance are critical. Its construction ensures stability and longevity, adhering to the stringent standards expected from Panasonic components.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 12.5mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot