Panasonic EEU-EE2V470 Electrolytic capacitor Radial lead 47 µF 350 V 20% 16 mm

MPN
EEU-EE2V470
Brand
Panasonic
EAN-13
2050004531541
Order Code
17-1325
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Panasonic's EEU-EE2V470 is a high-quality electrolytic capacitor designed to deliver robust performance in demanding applications. With a capacitance of 47 microFarads and a voltage rating of 350 volts, this radial lead component exhibits a tolerance of 20%, making it suitable for stabilising power supply circuits, energy storage, and voltage smoothing in various electronic devices. Its compact size, with a diameter of 16 mm and a lead pitch of 7.5 mm, allows for easy integration into constrained PCB layouts. Engineers often utilise this type of capacitor in industrial electronics, telecommunications, and audio equipment, where reliable performance and longevity are critical.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 350V
Dimensions (Ø) 16mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot