Panasonic EEU-EE2G470S Capacitor 47 µF 400 V Radial Lead 18 mm Ø 7.5 mm 20%

MPN
EEU-EE2G470S
Brand
Panasonic
EAN-13
2050004411881
Order Code
17-1322
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Panasonic EEU-EE2G470S is an electrolytic capacitor designed to deliver reliable performance in various electronic circuits. This component features a capacitance of 47 microFarads and a voltage rating of 400 volts, encapsulated within a radial lead format with a diameter of 18 mm and a lead spacing of 7.5 mm. With a tolerance of 20%, the EEU-EE2G470S is suitable for applications where precision in capacitance is not critically rigorous but where stability under high voltage is essential. Commonly used in power supply units, industrial equipment, and consumer electronics, this capacitor ensures effective energy storage and filtering capabilities. Its aluminium electrolytic construction facilitates a wide range of temperature stability, making it ideal for both commercial and industrial uses.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 18mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 18mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot