Panasonic EEU-EE2G330S Electrolytic Capacitor Radial Lead 33µF 400V 16mm 20%

MPN
EEU-EE2G330S
Brand
Panasonic
EAN-13
2050004415162
Order Code
17-1319
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Panasonic's EEU-EE2G330S is an electrolytic capacitor featuring a 33 microFarad capacitance and a voltage rating of 400 volts. It offers a radial lead configuration, ensuring reliable connectivity in circuit board designs, with a lead spacing of 7.5 mm. The capacitor's compact dimensions include a diameter of 16 mm, making it suitable for use in various high-voltage electronic applications. Its tolerance of 20% and robust construction make it an ideal choice for power supply units, energy storage solutions, and filtering applications within electronic systems. The EEU-EE2G330S is engineered to provide reliable performance under demanding conditions often encountered in industrial and consumer electronics products.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 16mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot