Panasonic EEU-EE2G220 Electrolytic Capacitor Radial Lead 22µF 400V 20% Ø12.5mm

MPN
EEU-EE2G220
Brand
Panasonic
EAN-13
2050004373073
Order Code
17-1318
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Panasonic's EEU-EE2G220 is an electrolytic capacitor featuring a capacitance of 22µF and a rated voltage of 400V, designed with radial leads. It offers a tolerance of 20 per cent and has a body diameter of Ø12.5mm, which is suitable for applications demanding compact yet reliable performance. Commonly used in power supply circuits, input/output smoothing, and energy reservoir functions, this capacitor is built from aluminium and exhibits stable electrical characteristics. Its design ensures durability and efficiency in conditions where reliability is imperative. The EEU-EE2G220 capacitor is part of Panasonic's dependable range of electrolytic capacitors, identified under various codes such as 02050004373073 and 699-7531.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 12.5mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot