Panasonic EEU-EE2C220 Radial Electrolytic Capacitor 22 µF 160 V 10 mm 20%

MPN
EEU-EE2C220
Brand
Panasonic
EAN-13
2050004498776
Order Code
17-1311
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Panasonic EEU-EE2C220 is a radial electrolytic capacitor characterised by its capacitance of 22 µF and a voltage rating of 160 V. This component, with a tolerance of 20%, is designed with reliability in mind, suitable for various power supply and energy storage applications where stable performance is critical. The device's radial design facilitates easy integration into printed circuit boards, with a diameter of 10 mm, promoting efficient use of space in compact electronic assemblies. Engineers commonly utilise this type of capacitor in filtering and smoothing circuits, as well as in decoupling applications to ensure stable voltage supply across various electronic devices.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 160V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot