Panasonic EEU-EB1J100S Electrolytic capacitor Radial 10 µF 63 V 5 mm

MPN
EEU-EB1J100S
Brand
Panasonic
EAN-13
2050004393347
Order Code
17-1306
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Panasonic's EEU-EB1J100S is a high-quality electrolytic capacitor designed with radial leads, offering a nominal capacitance of 10 microFarads and a voltage rating of 63 volts. The compact design features a 5 mm diameter, making it suitable for dense electronic circuit applications. This component is typically used in power supply filtering, decoupling applications, and for smoothing output signals in electronic devices. It supports operational stability with a tolerance of 20 percent, ensuring reliable performance under variable conditions. Due to its precision construction, the EEU-EB1J100S is ideal for both consumer electronics and industrial applications where space efficiency coupled with reliable capacitance is critical.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot