Panasonic EEU-EB1H100S Electrolytic capacitor Radial lead 10 µF 50 V 5 mm 20%

MPN
EEU-EB1H100S
Brand
Panasonic
EAN-13
2050004410952
Order Code
17-1305
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 759 in stock

Panasonic EEU-EB1H100S is an electrolytic capacitor with a capacitance of 10 µF and a voltage rating of 50 V, designed for radial lead applications. This component features a tolerance of 20%, a diameter of 5 mm, and leads measuring 2 mm, making it suitable for compact circuit designs where space is at a premium. Electrolytic capacitors like the EEU-EB1H100S are commonly used in applications that require energy storage, filtering, and smoothing in power supply circuits, as well as in various electronic devices where stable and reliable capacitance is critical. These capacitors are essential for engineers who need dependable performance in both consumer electronics and industrial systems.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot