Panasonic EEHZK1E470R Electrolytic capacitor SMD 47µF 25V 5mm x 5.8mm

MPN
EEHZK1E470R
Brand
Panasonic
EAN-13
2050009931025
Order Code
17-1303
Country of Origin
Japan
Qty Unit Price (Ex VAT)
5+ £0.811
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Panasonic's EEHZK1E470R electrolytic capacitor is a versatile surface-mount device featuring a capacitance of 47 microFarads and a voltage rating of 25 volts. With dimensions of 5 mm in diameter and 5.8 mm in height, this single-piece component is engineered for compact circuit board designs where size and performance are critical. Electrolytic capacitors like the EEHZK1E470R are known for their ability to handle higher voltage fluctuations, making them suitable for applications in power supply filtering, decoupling, and signal coupling in a variety of electronic devices. As a reliable and efficient component, it serves well in environments demanding stability and performance.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 25V
Dimensions (Ø x H) 5 mm x 5.8 mm
Operating Temperature -55°C
Content 1
Diameter 5mm
Height 5.8mm
Length 5mm
Lifespan 2000h
Maximum Temperature +125°C
Min. temperature -55°C
Width 5mm

Reviews

Be the first to submit a review

Trustpilot