Panasonic EEHZE1J560P Electrolytic capacitor SMD 56 µF 63 V Ø10x10.2mm

MPN
EEHZE1J560P
Brand
Panasonic
EAN-13
2050005042626
Order Code
17-1302
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Panasonic EEHZE1J560P is a surface-mount electrolytic capacitor with a capacitance of 56 µF and rated for a voltage of 63 V. Measuring Ø10x10.2 mm, this component is designed for compact electronic applications where space optimization is crucial. As part of Panasonic's EEH-ZE series, it offers reliable performance in voltage regulation and energy storage, suitable for use in power supply filtering, decoupling, and coupling applications in a wide range of electronic circuits. This capacitor's high reliability and efficiency make it ideal for both consumer electronics and industrial systems requiring robust electrical characteristics.
Type Electrolytic capacitor
Capacitance 56µF
Tolerance 20%
Voltage 63V
Dimensions (Ø x H) 10 mm x 10.2 mm
Operating Temperature -55°C
Content 1
Diameter 10mm
Height 10.2mm
Length 10mm
Maximum Temperature +145°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot