Panasonic EEFGX0E471R Tantalum capacitor SMD 470μF 2.5V 20% 7.3x4.3mm

MPN
EEFGX0E471R
Brand
Panasonic
EAN-13
2050005404424
Order Code
17-1300
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Panasonic EEFGX0E471R is a surface-mount electrolytic capacitor with a capacitance value of 470 microFarads and a voltage rating of 2.5 volts, offering a tolerance of 20%. The compact dimensions of 7.3 mm by 4.3 mm make it suitable for high-density circuit designs, where board space is a critical consideration. Primarily used in power management applications, such as smoothing and filtering in DC-DC converters or voltage regulation modules, this capacitor helps ensure stable electrical performance in compact electronic devices. Its tantalum construction provides an advantage in reliability and stable capacitance over temperature and frequency variations, ideal for precision circuit applications.
Type Tantalum capacitor
Capacitance 470µF
Tolerance 20%
Voltage 2.5V
Dimensions (L x W) 7.3 mm x 4.3 mm
Operating Temperature -55°C
Content 1
Length 7.3mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot