Panasonic EEETP1V221AP Electrolytic capacitor SMD 220µF 35V 20% Ø10mm Tape cut

MPN
EEETP1V221AP
Brand
Panasonic
EAN-13
2050005399560
Order Code
17-1298
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Panasonic EEETP1V221AP is an electrolytic capacitor designed for versatile electronic applications requiring reliable performance, high capacitance, and compact design. This surface-mounted device (SMD) offers a capacitance of 220 microFarads with a rated voltage of 35 volts, maintaining a tolerance of 20 percent. With a diameter of 10 millimetres, it is conveniently sized for tape cut configurations that facilitate automated placement in circuit board assembly. This capacitor is typically used in power supply circuits, filtering, and energy storage in a wide range of electronic devices, from consumer electronics to industrial systems, due to its dependable charge storage and discharge capabilities. The Panasonic EEETP1V221AP is noted for its durability and effectiveness in applications where stable performance and efficient use of space are crucial.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10.00mm
Operating Temperature -40°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot