Panasonic EEEHB1H1R0R Capacitor SMD 1 µF 50 V 20% 4 mm Tape cut

MPN
EEEHB1H1R0R
Brand
Panasonic
EAN-13
2050005394381
Order Code
17-1292
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

Panasonic EEEHB1H1R0R is a surface-mount electrolytic capacitor designed for versatile use in electronic circuits requiring stable capacitance under high voltage conditions. This capacitor features a capacitance of 1 microFarad with a voltage rating of 50 volts and a tolerance of 20%, making it suitable for decoupling, filtering, and energy storage applications where compact size and reliable performance are essential. The component's 4 mm tape-cut form factor ensures efficient integration into automated assembly processes, while its 4.00 mm diameter allows it to fit seamlessly into space-constrained circuit designs. Typical applications include power supply circuits, signal processing units, and other devices where maintaining signal integrity and power management are critical.
Type Electrolytic capacitor
Capacitance 1µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 4.00mm
Operating Temperature -40°C
Content 1
Diameter 4.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot