Panasonic EEEHA1C101WP Capacitor SMD 100uF 16V 20% 6.30mm Tape cut

MPN
EEEHA1C101WP
Brand
Panasonic
EAN-13
2050005394367
Order Code
17-1291
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

Panasonic EEEHA1C101WP is a surface-mounted electrolytic capacitor characterised by a capacitance of 100 microFarads and a voltage rating of 16 volts, offering a tolerance of 20 percent. With a compact diameter of 6.30 millimetres, this component is well-suited for applications requiring high-density circuit board layouts, typically used in power supply circuits, filtering, and decoupling tasks. Its construction ensures reliable performance in environments where space is a constraint, as often found in modern electronic devices. The Panasonic EEEHA1C101WP is provided in a tape cut format for ease of use in automated assembly processes, enhancing efficiency in mass production settings. This product demonstrates the quality and reliability necessary for demanding industrial and consumer electronics applications.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.30mm
Operating Temperature -40°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot