Panasonic EEEHA1A101WP Electrolytic capacitor SMD 100µF 10V 6.30mm Tape cut

MPN
EEEHA1A101WP
Brand
Panasonic
EAN-13
2050005401560
Order Code
17-1289
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
25+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Panasonic EEEHA1A101WP is an aluminium electrolytic capacitor that offers a capacitance of 100 microFarads and is rated for a voltage of 10 volts. This surface-mount device (SMD) has a compact form factor with a diameter of 6.30 millimetres, making it suitable for high-density applications where space is at a premium. The EEEHA1A101WP is commonly utilised in power supply circuits, filtering, and decoupling tasks due to its capability to store significant amounts of charge and regulate voltage within electronic systems. Its deployment is prevalent in consumer electronics, LED lighting, and automotive applications, where reliability and compactness are imperative. The component is supplied in tape packaging, ensuring ease of integration in automated assembly processes.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 6.30mm
Operating Temperature -40°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot