Panasonic EEEFTJ681XAP Electrolytic capacitor SMD 680 µF 6.3 V 20% 6.3mm

MPN
EEEFTJ681XAP
Brand
Panasonic
EAN-13
2050005393407
Order Code
17-1287
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Panasonic EEEFTJ681XAP is a surface-mounted electrolytic capacitor designed for use in electronic circuits where space efficiency and reliable performance are required. This capacitor features a capacitance of 680 microFarads and a rated voltage of 6.3 volts, with a tolerance of 20%, making it suitable for applications involving moderate power and smoothing requirements. With its compact 6.3 mm diameter size, the component fits snugly in modern electronics, such as power supplies and decoupling applications in communication devices and consumer electronics. The aluminium electrolytic design ensures stability and durability over a range of temperatures and frequencies, providing a cost-effective solution for engineers designing compact, high-density circuit boards.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 6.30mm
Operating Temperature -55°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot