Panasonic EEEFT0J222AP Electrolytic capacitor SMD 2200 µF 6.3 V 10 mm Tape cut

MPN
EEEFT0J222AP
Brand
Panasonic
EAN-13
2050005393360
Order Code
17-1273
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

Panasonic's EEEFT0J222AP is an electrolytic capacitor designed for surface-mount applications, featuring a capacitance of 2200 µF and a voltage rating of 6.3 V, with a compact diameter of 10 mm. This electrolytic capacitor, identifiable via its part number 02050005393360 and model number 747-2468, excels in offering stable performance in power supply circuits and energy storage tasks, especially within compact electronic devices where space is a premium. Manufactured with high-quality materials, it delivers reliable functionality in both commercial and industrial contexts, serving key roles in smoothing and filtering applications within power management systems. Its tape cut packaging facilitates automated handling and assembly, enhancing efficiency in high-volume production environments.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 10.00mm
Operating Temperature -55°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot